Add To Favorites
Product Overview
Digi-Key Part Number 3M5752-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8511-205

Description TOUCH SCREEN CAPACITIVE 19.75"
Expanded Description Capacitive Touch Screen Overlay 19.75" (501.58mm) Requires Controller
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-8511-2xx
Online Catalog MicroTouch™ System SCT3250 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 15.37" (390.50mm)
Width 0.15" (3.73mm)
Height 12.39" (314.78mm)
Interface Requires Controller
Type Capacitive
Diagonal Screen Size 19.75" (501.58mm)
 
Associated Product
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 69.04000
  • 3M5540-ND
  • 24736 - 3M | 3M5550-ND DigiKey Electronics
  • 24736
  • 3M
  • MOUNTING TAPE VHB 3/8" X 36 YD
  • Unit Price 83.30000
  • 3M5550-ND
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 3M9138-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 69.04000
  • 3M9137-ND
You May Also Be Interested In
  • 17-8091-203 - 3M | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price 58.36000
  • 3M5519-ND
Additional Resources
Standard Package ? 1
Other Names 00051119954609
178511205
3M5752
98-0003-1651-7
98000316517
98000326102

07:11:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.91000 128.91
10 122.46600 1,224.66
50 117.40200 5,870.10
100 115.10000 11,510.00
250 112.79800 28,199.50
500 112.15344 56,076.72
1,000 110.49600 110,496.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback