Add To Favorites
Product Overview
Digi-Key Part Number 3M9129-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8441-226

Description TOUCH SCREEN CAP 20.65" W/CONT
Expanded Description Capacitive Touch Screen Overlay 20.65" (524.63mm) USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-8441-2xx Drawing
Online Catalog MicroTouch™ System SCT3250 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 16.45" (417.80mm)
Width 0.15" (3.73mm)
Height 12.49" (317.30mm)
Interface USB
Type Capacitive
Diagonal Screen Size 20.65" (524.63mm)
 
Associated Product
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 17.81000
  • 3M5554-ND
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price 16.32000
  • 3M5551-ND
Additional Resources
Standard Package ? 8
Other Names 178441226
3M9129
98000331557

00:09:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 164.99000 164.99
10 161.26500 1,612.65
50 155.06260 7,753.13
100 154.44230 15,444.23
250 150.10052 37,525.13
500 148.86000 74,430.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback