Add To Favorites
Product Overview
Digi-Key Part Number 3M5750-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8441-205

Description TOUCH SCREEN CAPACITIVE 20.65"
Expanded Description Capacitive Touch Screen Overlay 20.65" (524.63mm) Requires Controller
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-8441-2xx Drawing
Online Catalog MicroTouch™ System SCT3250 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 16.45" (417.80mm)
Width 0.15" (3.73mm)
Height 12.49" (317.30mm)
Interface Requires Controller
Type Capacitive
Diagonal Screen Size 20.65" (524.63mm)
 
Associated Product
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 69.04000
  • 3M5540-ND
  • 24736 - 3M | 3M5550-ND DigiKey Electronics
  • 24736
  • 3M
  • MOUNTING TAPE VHB 3/8" X 36 YD
  • Unit Price 83.30000
  • 3M5550-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 69.04000
  • 3M9137-ND
You May Also Be Interested In
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 3M9138-ND
  • 17-8091-203 - 3M | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price 58.36000
  • 3M5519-ND
  • 17-8441-226 - 3M | 3M9129-ND DigiKey Electronics
  • 17-8441-226
  • 3M
  • TOUCH SCREEN CAP 20.65" W/CONT
  • Unit Price 164.99000
  • 3M9129-ND
Additional Resources
Standard Package ? 1
Other Names 178441205
3M5750
98-0003-1616-0
98000326029

10:44:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 138.64000 138.64
10 131.71000 1,317.10
50 126.26320 6,313.16
100 123.78750 12,378.75
250 121.31176 30,327.94
500 120.61854 60,309.27
1,000 118.83600 118,836.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback