Add To Favorites
Product Overview
Digi-Key Part Number 3M9128-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8421-226

Description TOUCH SCREEN CAP 17.54" W/CONT
Expanded Description Capacitive Touch Screen Overlay 17.54" (445.50mm) USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-8421-2xx
Online Catalog MicroTouch™ System SCT3250 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 13.60" (345.31mm)
Width 0.15" (3.73mm)
Height 11.08" (281.48mm)
Interface USB
Type Capacitive
Diagonal Screen Size 17.54" (445.50mm)
 
Associated Product
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 17.81000
  • 3M5554-ND
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price 16.32000
  • 3M5551-ND
You May Also Be Interested In
  • 17-8421-205 - 3M | 3M5748-ND DigiKey Electronics
  • 17-8421-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 17.54"
  • Unit Price 111.35000
  • 3M5748-ND
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price 91.22000
  • 3M5745-ND
  • 17-9241-226 - 3M | 3M9133-ND DigiKey Electronics
  • 17-9241-226
  • 3M
  • TOUCH SCREEN 17.80W" CAP W/CONT
  • Unit Price 135.43000
  • 3M9133-ND
  • 17-8031-226 - 3M | 3M9127-ND DigiKey Electronics
  • 17-8031-226
  • 3M
  • TOUCH SCREEN CAP 15.68" W/CONT
  • Unit Price 125.79000
  • 3M9127-ND
Additional Resources
Standard Package ? 10
Other Names 178421226
3M9128
98-0003-3152-4
98000331524

10:29:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 135.43000 135.43
10 132.37900 1,323.79
50 127.28760 6,364.38
100 126.77840 12,677.84
250 123.21432 30,803.58
500 122.19600 61,098.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback