Add To Favorites
Product Overview
Digi-Key Part Number 3M5748-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8421-205

Description TOUCH SCREEN CAPACITIVE 17.54"
Expanded Description Capacitive Touch Screen Overlay 17.54" (445.50mm) Requires Controller
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-8421-2xx
Online Catalog MicroTouch™ System SCT3250 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 13.60" (345.31mm)
Width 0.15" (3.73mm)
Height 11.08" (281.48mm)
Interface Requires Controller
Type Capacitive
Diagonal Screen Size 17.54" (445.50mm)
 
Associated Product
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 69.04000
  • 3M5540-ND
  • 24736 - 3M | 3M5550-ND DigiKey Electronics
  • 24736
  • 3M
  • MOUNTING TAPE VHB 3/8" X 36 YD
  • Unit Price 83.30000
  • 3M5550-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 69.04000
  • 3M9137-ND
You May Also Be Interested In
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price 91.22000
  • 3M5745-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 69.04000
  • 3M5540-ND
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 3M9138-ND
Additional Resources
Standard Package ? 1
Other Names 0-00-51119-95441-8
178421205
3M5748
98-0003-1650-9
98-0003-2591-4
98000316509
98000325914

12:54:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.35000 111.35
10 103.92200 1,039.22
50 102.06620 5,103.31
100 93.52980 9,352.98
250 92.78752 23,196.88
500 90.93176 45,465.88
1,000 89.07600 89,076.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback