Add To Favorites
Product Overview
Digi-Key Part Number 3M9127-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8031-226

Description TOUCH SCREEN CAP 15.68" W/CONT
Expanded Description Capacitive Touch Screen Overlay 15.68" (398.29mm) USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-8031-2xx
Online Catalog MicroTouch™ System SCT3250 Series
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 12.46" (316.48mm)
Width 0.15" (3.73mm)
Height 10.00" (254.0mm)
Interface USB
Type Capacitive
Diagonal Screen Size 15.68" (398.29mm)
 
Associated Product
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 17.81000
  • 3M5554-ND
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price 16.32000
  • 3M5551-ND
You May Also Be Interested In
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price 91.22000
  • 3M5745-ND
  • 17-9311-226 - 3M | 3M9136-ND DigiKey Electronics
  • 17-9311-226
  • 3M
  • TOUCH SCREEN 22.37" CAP W/CONT
  • Unit Price 181.49000
  • 3M9136-ND
  • 98000331144 - 3M | 3M156090-ND DigiKey Electronics
  • 98000331144
  • 3M
  • SCT3250EX 19.71" 8" EX111 R
  • Unit Price 156.74000
  • 3M156090-ND
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price 17.81000
  • 3M5554-ND
Additional Resources
Standard Package ? 1
Other Names 178031226
3M9127
98-0003-2919-7
98000329197

15:32:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.79000 125.79
10 119.50100 1,195.01
50 114.55880 5,727.94
100 112.31250 11,231.25
250 110.06624 27,516.56
500 109.43730 54,718.65
1,000 107.82000 107,820.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback