Add To Favorites
Product Overview
Digi-Key Part Number 626-1411-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

17-200601

Description CONN USB ADPT F-F METAL IP67
Expanded Description Adapter Connector USB - A, Receptacle To USB - A, Receptacle Panel Mount, Bulkhead - Front or Rear Side Nut
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-200601 Drawing
RoHS Information RoHS/Reach Cert of Compliance
Featured Product USB 2.0 - IP67 Connector System
Online Catalog Conec
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Part Status Active
Convert From (Adapter End) USB - A, Receptacle
Convert To (Adapter End) USB - A, Receptacle
Mounting Type Panel Mount, Bulkhead - Front or Rear Side Nut
 
Mating Products
  • 17-201041 - Conec | 626-1730-ND DigiKey Electronics
  • 17-201041
  • Conec
  • CONN USB PATCH CORD 3M IP67
  • Unit Price 10.21000
  • 626-1730-ND
  • Photo Not Available
  • 17-201081
  • Conec
  • CONN USB PATCH CORD 2M IP67
  • Unit Price 6.95400
  • 17-201081-ND
  • 17-201031 - Conec | 17-201031-ND DigiKey Electronics
  • 17-201031
  • Conec
  • CONN USB PATCH CORD 2M IP67
  • Unit Price 8.05214
  • 17-201031-ND
  • Photo Not Available
  • 17-201091
  • Conec
  • CONN USB PATCH CORD 3M IP67
  • Unit Price 8.13200
  • 17-201091-ND
Mating Products
  • 17-200331 - Conec | 626-1359-ND DigiKey Electronics
  • 17-200331
  • Conec
  • CONN PLUG ASSY USB METAL IP67
  • Unit Price 18.06000
  • 626-1359-ND
  • 17-200591 - Conec | 626-1410-ND DigiKey Electronics
  • 17-200591
  • Conec
  • CONN PLUG ASSY USB 2.0 MTL IP67
  • Unit Price 16.32000
  • 626-1410-ND
Associated Product
  • 17-101800 - Conec | 626-1413-ND DigiKey Electronics
  • 17-101800
  • Conec
  • CONN COVER USB ZINC IP67
  • Unit Price 16.02000
  • 626-1413-ND
You May Also Be Interested In
  • 17-200231 - Conec | 626-1357-ND DigiKey Electronics
  • 17-200231
  • Conec
  • CONN USB PATCH CORD A-A PLUG 2M
  • Unit Price 13.99000
  • 626-1357-ND
  • 17-200001 - Conec | 626-1352-ND DigiKey Electronics
  • 17-200001
  • Conec
  • CONN USB ADPT BAY FEML-FEML IP67
  • Unit Price 9.43000
  • 626-1352-ND
  • 17-200321 - Conec | 626-1358-ND DigiKey Electronics
  • 17-200321
  • Conec
  • CONN USB ADAPTER FEML-FEML IP67
  • Unit Price 18.08000
  • 626-1358-ND
  • 17-200161 - Conec | 626-1355-ND DigiKey Electronics
  • 17-200161
  • Conec
  • CONN USB ADPT F-F W/COVER IP67
  • Unit Price 13.16000
  • 626-1355-ND
Additional Resources
Standard Package ? 1
Other Names 17200601
626-1411

04:49:32 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.74000 20.74
10 18.72100 187.21
25 17.93600 448.40
50 16.81500 840.75
100 16.25450 1,625.45
250 15.35772 3,839.43
500 14.90930 7,454.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback