Add To Favorites
Product Overview
Digi-Key Part Number 626-1709-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

17-200431

Description CONN USB RCPT W/COVER IP67
Expanded Description Adapter Connector USB - A, Receptacle To USB - A, Receptacle Panel Mount, Bulkhead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17-200431 Drawing
RoHS Information RoHS/Reach Cert of Compliance
Online Catalog Conec
Product Attributes Select All
Categories
Manufacturer

Conec

Series -
Part Status Active
Convert From (Adapter End) USB - A, Receptacle
Convert To (Adapter End) USB - A, Receptacle
Mounting Type Panel Mount, Bulkhead
 
Mating Products
  • 17-200371 - Conec | 626-1764-ND DigiKey Electronics
  • 17-200371
  • Conec
  • CONN USB PATCH CORD 2M IP67
  • Unit Price 20.96000
  • 626-1764-ND
  • 17-201041 - Conec | 626-1730-ND DigiKey Electronics
  • 17-201041
  • Conec
  • CONN USB PATCH CORD 3M IP67
  • Unit Price 10.21000
  • 626-1730-ND
  • Photo Not Available
  • 17-201081
  • Conec
  • CONN USB PATCH CORD 2M IP67
  • Unit Price 6.95400
  • 17-201081-ND
  • 17-201031 - Conec | 17-201031-ND DigiKey Electronics
  • 17-201031
  • Conec
  • CONN USB PATCH CORD 2M IP67
  • Unit Price 8.05214
  • 17-201031-ND
Mating Products
  • 17-200331 - Conec | 626-1359-ND DigiKey Electronics
  • 17-200331
  • Conec
  • CONN PLUG ASSY USB METAL IP67
  • Unit Price 18.06000
  • 626-1359-ND
You May Also Be Interested In
  • 17-101604 - Conec | 626-1405-ND DigiKey Electronics
  • 17-101604
  • Conec
  • CONN MOD COUPLER 8P8C TO 8P8C
  • Unit Price 33.06000
  • 626-1405-ND
  • 17-200001 - Conec | 626-1352-ND DigiKey Electronics
  • 17-200001
  • Conec
  • CONN USB ADPT BAY FEML-FEML IP67
  • Unit Price 9.43000
  • 626-1352-ND
  • 17-100950 - Conec | 626-1350-ND DigiKey Electronics
  • 17-100950
  • Conec
  • CONN COVER USB IP67 METAL
  • Unit Price 14.10000
  • 626-1350-ND
  • 17-200611 - Conec | 626-1412-ND DigiKey Electronics
  • 17-200611
  • Conec
  • CONN USB ADPT F-F W/COVER IP67
  • Unit Price 33.89000
  • 626-1412-ND
  • 17-200321 - Conec | 626-1358-ND DigiKey Electronics
  • 17-200321
  • Conec
  • CONN USB ADAPTER FEML-FEML IP67
  • Unit Price 18.08000
  • 626-1358-ND
Additional Resources
Standard Package ? 10
Other Names 17-200431-ND
626-1709

16:04:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.58000 28.58
10 25.80200 258.02
25 24.72000 618.00
50 23.17500 1,158.75
100 22.40250 2,240.25
250 21.16652 5,291.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback