Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 169PS-ND
Quantity Available 0

Factory Stock ?: 12
Manufacturer

Manufacturer Part Number

169PS

Description TRANSFORMR ISOL 115 TO 115V 15VA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series 169
Part Status Active
Type Isolated
Voltage - Primary 115V
Voltage - Secondary 115V
Power (Watts) 15VA
1st Connector Wire Leads
2nd Connector Wire Leads
Weight 1.3 lbs (589.7g)
 
Additional Resources
Standard Package ? 1

18:11:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.98000 37.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback