Add To Favorites
Product Overview
Digi-Key Part Number V1012-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

169P84WEC1

Description PC BOARD FR4 COPP-1SIDE 8.5X17.0
Expanded Description Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord®
Part Status Active
Proto Board Type Breadboard, Drilled Copper Clad
Plating Non-Plated Through Hole (NPTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 17.00" L x 8.50" W (431.8mm x 215.9mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
  • 521 - MG Chemicals | 473-1005-ND DigiKey Electronics
  • 521
  • MG Chemicals
  • PCB COPPERCLAD 12X12 1/16" 1SIDE
  • Unit Price 18.31000
  • 473-1005-ND
Additional Resources
Standard Package ? 1
Other Names V1012

08:44:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.95000 40.95
10 36.00000 360.00
25 31.95000 798.75
100 29.92500 2,992.50
250 28.12500 7,031.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback