Add To Favorites
Product Overview
Digi-Key Part Number V1011-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

169P84WE

Description PC BOARD FR4 EPOXYGLASS 8.5X17.0
Expanded Description Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord®
Part Status Active
Proto Board Type Breadboard, Prepunched Insulating
Plating Non-Plated Through Hole (NPTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 17.00" L x 8.50" W (431.8mm x 215.9mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V1011

07:06:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.58000 30.58
10 26.88000 268.80
25 23.85600 596.40
100 22.34400 2,234.40
250 21.00000 5,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback