Add To Favorites
Product Overview
Digi-Key Part Number V1003-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

169P44C1

Description PC BOARD CEM-1 COPP-1SIDE 4.5X17
Expanded Description Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord®
Part Status Active
Proto Board Type Breadboard, Drilled Copper Clad
Plating Non-Plated Through Hole (NPTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern -
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 17.00" L x 4.50" W (431.6mm x 114.3mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V1003

18:49:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.30000 28.30
10 24.88000 248.80
25 22.08120 552.03
100 20.68150 2,068.15
250 19.43752 4,859.38
500 18.66000 9,330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback