• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A97953-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1695790-4

Description CONN COUPLER RCPT LC-LC 4-PLEX
Expanded Description Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1695790
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 1695790-4 Statement of Compliance
RoHS 2 Statement
3D Model 1695790-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Discontinued at Digi-Key
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex 4-Plex
Mode Singlemode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Thermoplastic
Ferrule Material Ceramic
Features Dust Cap
Color Blue
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 100
Other Names 16957904
A97953

09:11:07 1/20/2017

Send Feedback