Keywords:





Product Index > Test and Measurement > Equipment - Power Supplies (Test, Bench) > 1694

All prices are in US dollars.
Digi-Key Part NumberBK1694-ND
Price BreakUnit PriceExtended Price
1499.00000499.00
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Part Number

1694

DescriptionPWR SUPP 1-30V 30A W/REMOTE SENS
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
PWR SUPP 1-30V 30A W/REMOTE SENS | 1694 | BK1694-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1693, 1694 Instr Manual
1693, 1694
Product Photos 1694
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Power Supplies (Test, Bench)
Series-
TypeBench (AC to DC)
Voltage - Supply100 ~ 240VAC
Voltage - Output1 ~ 30VDC
Current - Output30A
Display TypeLED
Number of Digits/Alpha3 (2)
Number of Outputs1
Size / Dimension14.170" L x 8.660" W x 4.330" H (359.92mm x 219.96mm x 109.98mm)
FeaturesAdjustable or Fixed Selection Switch
Power (Watts)900W
Accuracy - Voltmeter; Ammeter1% + 1 count
Voltage Regulation - Line0.05% + 3mV
Voltage Regulation - Load0.1% + 5mV
Current Regulation - Line-
Current Regulation - Load-
Ripple4mV p-p
Weight13 lbs (5.9kg)
Dynamic Catalog1693 and 1694 Series
Other NamesBK1694

14:06:19 5/19/2013 - Help With This Screen