Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-4328-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 463
Manufacturer

Manufacturer Part Number

1692718

Description SENSOR ACTUATOR BOX 8SLOT 4POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1692718
PCN Design/Specification Sensor Actuator Boxes Color 19/Oct/2016
Online Catalog PLUSCON Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON
Part Status Active
Accessory Type Actuator Box
Color Green
Features 8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material Polyamide
Shell Size - Insert M12, M23
 
Additional Resources
Standard Package ? 1
Other Names 1692718-ND
277-4328
SACB-8/8-L-M23-180

15:46:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 140.09000 140.09
10 128.88300 1,288.83
50 119.07680 5,953.84
100 113.47280 11,347.28
250 106.46800 26,617.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback