Add To Favorites
Product Overview
Digi-Key Part Number 277-2736-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

1689475

Description CONN MOD PLUG HSG RJ45 GRAY
Expanded Description Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1689475
Online Catalog PLUSCON VS Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON VS
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Prewired RJ45 Cordset
Mounting Type Free Hanging (In-Line)
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Color Gray
Features -
Fastening Type Latch Lock
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Mating Cycles -
Note Plug Not Provided
 
Additional Resources
Standard Package ? 1
Other Names 1689475-ND
277-2736
VS-08-T-RJ45/IP67-SET

10:09:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.45000 14.45
10 13.29400 132.94
50 12.28260 614.13
100 11.70450 1,170.45
250 10.98196 2,745.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback