Add To Favorites
Product Overview
Digi-Key Part Number 277-1672-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 290
Manufacturer

Manufacturer Part Number

1688696

Description CONN MOD PLUG HSG RJ45 GRAY
Expanded Description Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1688696
Online Catalog PLUSCON VS Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series VARIOSUB
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Prewired RJ45 Cordset
Mounting Type Free Hanging (In-Line)
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Color Gray
Features -
Fastening Type Latch Lock
Housing Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 80°C
Mating Cycles 1000
Note Plug Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 277-1672
VS-08-T-RJ45/IP67

22:39:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.08000 10.08
5 9.42000 47.10
10 8.66600 86.66
50 8.00700 400.35
100 7.63020 763.02
250 7.15916 1,789.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback