Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CM168-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

168

Description LAMP INCAND T3.25 WEDGE 14V
Expanded Description Incandescent Lamp Clear 14V Round with Domed Top, T-3 1/4 Wedge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets T-3 1/4 Wedge Base
T-3 1/4 Wedge Base
Online Catalog T-3 1/4 Wedge Base Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 14V
MSCP (Mean Spherical Candle Power) 3
Lens Style/Size Round with Domed Top, T-3 1/4
Lead Style Wedge
 
Additional Resources
Standard Package ? 100
Other Names CM168

11:26:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.66200 6.62
25 0.54800 13.70
100 0.47250 47.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback