Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 277-4270-ND
Quantity Available 9
Can ship immediately

Factory Stock ?: 13
Manufacturer

Manufacturer Part Number

1679304

Description FRAME HINGED FOR 4MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1679304
PCN Obsolescence/ EOL Multiple Devices 14/Dec/2016
Online Catalog HEAVYCON® M Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series HEAVYCON® M
Packaging ? Bulk ?
Part Status Last Time Buy
Number of Modules 4
Gender Female/Male
Size B16
Frame Type Retaining Frame, Hinged
Material Zinc Alloy, Die Cast
Color -
Operating Temperature -40°C ~ 125°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1417400-ND 1417400 Phoenix Contact Bulk ? 54 - Factory Stock ?
14.21000 2  Non-Stock ?
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1679304-ND
277-4270
HC-M-MHR-A4-N

13:56:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.53000 18.53
10 17.04800 170.48
50 15.75060 787.53
100 15.00930 1,500.93
250 14.08276 3,520.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback