Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 277-4320-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 7
Manufacturer

Manufacturer Part Number

1679294

Description FRAME HINGED FOR 3MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1679294
PCN Obsolescence/ EOL Multiple Devices 14/Dec/2016
Online Catalog HEAVYCON® M Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series HEAVYCON® M
Packaging ? Bulk ?
Part Status Last Time Buy
Number of Modules 3
Gender Female/Male
Size B10
Frame Type Retaining Frame, Hinged
Material Zinc Alloy, Die Cast
Color -
Operating Temperature -40°C ~ 125°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1417399-ND 1417399 Phoenix Contact Bulk ? 46 - Factory Stock ?
14.03000 2  Non-Stock ?
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1679294-ND
277-4320
HC-M-MHR-A3-N

17:28:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.42000 18.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback