Add To Favorites
Product Overview
Digi-Key Part Number BK1672-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

1672

Description PWR SUPPLY 0-32V 0-3A TRIPLEOUT
Expanded Description 0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output Features Regulated, Tracking and Parallel Modes
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1672,1673 Instr. Manual
1672,1673 Datasheet
Online Catalog 1672 and 1673 Series
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series -
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 115VAC, 230VAC
Voltage - Output 0 ~ 32VDC, 0 ~ 32VDC, 5VDC
Current - Output 0 ~ 3A, 0 ~ 3A, 3A
Display Type LED
Number of Characters 3 (4)
Number of Outputs 3
Size / Dimension 12.200" L x 9.000" W x 6.700" H (309.88mm x 228.60mm x 170.18mm)
Features Regulated, Tracking and Parallel Modes
Power (Watts) -
Accuracy - Voltmeter; Ammeter 0.1% + 3 digits
Voltage Regulation - Line 0.01% + 5mV
Voltage Regulation - Load 0.2% + 10mV
Current Regulation - Line 0.2% + 5mA
Current Regulation - Load 0.2% + 8mA
Ripple 1mV rms
Weight 13 lbs (5.9kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK1672

04:12:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 489.00000 489.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback