Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-4588-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1662955

Description SENSOR ACTUATOR BOX 8SLOT 4POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1662955
PCN Design/Specification Sensor Actuator Boxes Color 19/Oct/2016
Online Catalog PLUSCON Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON
Part Status Active
Accessory Type Actuator Box
Color Green
Features 8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material Polyamide
Shell Size - Insert -
 
Additional Resources
Standard Package ? 1
Other Names 1662955-ND
277-4588
SACB-8Q/4P-L-SC

19:46:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 142.40000 142.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback