Add To Favorites
Product Overview
Digi-Key Part Number A99332CT-ND
Quantity Available 27,751
Can ship immediately
Manufacturer

Manufacturer Part Number

166053-1

Description CONN D-SUB PIN 24-20AWG CRIMP
Expanded Description D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 166053 Drawing
RoHS Information 166053-1 Statement of Compliance
RoHS 2 Statement
3D Model 166053-1.pdf
PCN Design/Specification 166053 Document Clarification 06/Dec/2016
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Male Pin
Contact Form Stamped
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Termination Finish Tin
Termination Finish Thickness -
Contact Size 20 DF
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99332CT

21:56:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31600 3.16
25 0.27040 6.76
50 0.23000 11.50
100 0.22100 22.10
250 0.19840 49.60
500 0.18940 94.70
1,000 0.15783 157.83
2,500 0.14430 360.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99332TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.11069
  • Bulk ? : A104951-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,667 - Immediate
  • Unit Price: 0.43000
  • Tape & Reel (TR) ? : A105060TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.53678
  • Cut Tape (CT) ? : A105060CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,042 - Immediate
  • Unit Price: 0.95000
Send Feedback