Add To Favorites
Product Overview
Digi-Key Part Number A31507-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

1658688-1

Description CONN D-SUB RECEPT 15POS W/O CONT
Expanded Description Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1658688 Drawing
RoHS Information 1658688-1 Statement of Compliance
RoHS 2 Statement
3D Model 1658688-1.pdf
Online Catalog AMPLIMITE HDP-22 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-22
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Features Backshell, Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 16586881
A31507

04:19:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.86000 15.86
10 14.42000 144.20
50 12.97800 648.90
100 12.25700 1,225.70
250 11.17552 2,793.88
500 10.45450 5,227.25
1,000 9.58930 9,589.30
2,500 9.37300 23,432.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback