Add To Favorites
Product Overview
Digi-Key Part Number A100467TR-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1658686-1

Description CONN SOCKET 22-28AWG 30GOLD
Expanded Description Socket Contact Gold Crimp 22-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1658686
RoHS Information 1658686-1 Statement of Compliance
RoHS 2 Statement
3D Model 1658686-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-22
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20,000
Other Names 1658686-1-ND
16586861
A100467TR

19:38:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.08205 1,641.08
40,000 0.07912 3,164.94
60,000 0.07619 4,571.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100467CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,289 - Immediate
  • Unit Price: 0.26000
  • Bulk ? : A31955-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,005 - Immediate
  • Unit Price: 0.25000
Send Feedback