Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A31501-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1658675-1

Description CONN D-SUB PLUG 15POS W/O CONT
Expanded Description Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1658675
RoHS Information 1658675-1 Statement of Compliance
RoHS 2 Statement
3D Model 1658675-1.pdf
PCN Design/Specification 1658675 Material 09/Mar/2017
Online Catalog AMPLIMITE HDP-22 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-22
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 16586751
A31501

07:18:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.08515 1,668.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback