Keywords:





Product Index > Connectors, Interconnects > Contacts - Multi Purpose > 1658670-4

All prices are in US dollars.
Digi-Key Part NumberA31953-ND
Price BreakUnit PriceExtended Price
10.170000.17
100.163001.63
250.139203.48
500.121806.09
1000.1131011.31
2500.1000425.01
5000.0957047.85
1,0000.0783078.30
2,5000.07178179.44
Quantity Available Digi-Key Stock: 50,646
Can ship immediately
Manufacturer

Manufacturer Part Number

1658670-4

DescriptionCONN D-SUB PIN 22-28AWG GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN D-SUB PIN 22-28AWG GOLD | 1658670-4 | A31953-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1658670
Product Photos 1658670-4
RoHS Information 1658670-4 Statement of Compliance
3D Model 1658670-4.pdf
Standard Package1,000
CategoryConnectors, Interconnects
FamilyContacts - Multi Purpose
SeriesAMPLIMITE HDP-22, Amp
PackagingBulk
TypeStamped
Pin or SocketPin
Contact TerminationCrimp
Wire Gauge22-28 AWG
MaterialBrass
PlatingGold
Plating - ThicknessFlash
Dynamic CatalogAMPLIMITE HDP-22 Series
For Use WithA107314-ND - CONN HSG INSERT ASSY 4POS PIN
A35208-ND - CONN KIT HD D-SUB PLUG 44POS
593210-2-ND - CONN D-SUB PLUG 31POS CRIMP
593210-1-ND - CONN D-SUB PLUG 19POS CRIMP
A31947-ND - CONN D-SUB HOUSING PLUG 78POS
A31946-ND - CONN D-SUB HOUSING PLUG 62POS
A31945-ND - CONN D-SUB HOUSING PLUG 44POS
A31944-ND - CONN D-SUB HOUSING PLUG 26POS
A31535-ND - CONN D-SUB PLUG 78POS W/O CONT
A31534-ND - CONN D-SUB PLUG 62POS W/O CONT
More...
Associated Product91520-1-ND - TOOL CERTA CRIMP II AMPLIMITE
A9816-ND - DIE SET HI-DEN D-SUB CRIMP CONT
A9815-ND - TOOL CRIMP HI-DEN D-SUB W/DIE
A9979-ND - INSERTION/EXTRACTION TOOL HDP-22
Other Names16586704
A31953
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100466TR-ND1658670-3Tape & Reel (TR)40,000 - Immediate0.0596320,000
A100466CT-ND1658670-3Cut Tape (CT)57,106 - Immediate0.190001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:19:43 5/23/2013 - Help With This Screen