Add To Favorites
Product Overview
Digi-Key Part Number A31954CT-ND
Quantity Available 59,921
Can ship immediately
Manufacturer

Manufacturer Part Number

1658670-1

Description CONN D-SUB PIN 22-28AWG GOLD
Expanded Description Pin Contact Gold Crimp 22-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1658670
RoHS Information 1658670-1 Statement of Compliance
RoHS 2 Statement
3D Model 1658670-1.pdf
Online Catalog AMPLIMITE HDP-22 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-22
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-28 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31954CT
A35228CT
A35228CT-ND

20:43:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18200 1.82
25 0.13560 3.39
50 0.11640 5.82
100 0.11250 11.25
250 0.09696 24.24
500 0.09308 46.54
1,000 0.08145 81.45
2,500 0.07369 184.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A31954-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,294 - Immediate
  • Unit Price: 0.25000
  • Tape & Reel (TR) ? : A31954TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.05642
Send Feedback