Add To Favorites
Product Overview
Digi-Key Part Number A31492-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1658654-1

Description CONN D-SUB RECEPT 9POS W/O CONT
Expanded Description Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Features Backshell, Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 16586541
A31492

07:20:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.94000 12.94
10 11.76000 117.60
50 10.58400 529.20
100 9.99600 999.60
250 9.11400 2,278.50
500 8.52600 4,263.00
1,000 7.82040 7,820.40
2,500 7.64400 19,110.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback