Add To Favorites
Product Overview
Digi-Key Part Number A31892-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

1658641-2

Description CONN D-SUB HOUSING PLUG 50POS
Expanded Description Plug for Male Contacts Housing D-Sub Connector 50 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 225
Other Names 16586412
A31892

00:16:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 5.06
25 4.45280 111.32
50 4.25040 212.52
100 4.04800 404.80
250 3.54200 885.50
500 3.44082 1,720.41
1,000 2.93481 2,934.81
2,500 2.73241 6,831.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback