Add To Favorites
Product Overview
Digi-Key Part Number AMS09B-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

1658615-4

Description CONN DSUB PLUG 9POS STR IDC
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1658615
RoHS Information 1658615-4 Statement of Compliance
RoHS 2 Statement
3D Model 1658615-4.pdf
Online Catalog AMPLIMITE HDF-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDF-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Feed Through
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating -
Current Rating 1.25A
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge 26-28 AWG, Stranded or Solid
Contact Material Phosphor Bronze
Backset Spacing -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 16586154
AMS09B

19:02:05 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.45000 5.45
10 5.23500 52.35
50 4.58060 229.03
100 4.36250 436.25
250 3.81720 954.30
500 3.70812 1,854.06
1,000 3.16281 3,162.81
2,500 3.15069 7,876.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback