Add To Favorites
Product Overview
Digi-Key Part Number AFS09B-ND
Quantity Available 924
Can ship immediately
Manufacturer

Manufacturer Part Number

1658614-4

Description CONN DSUB RCPT 9POS STR IDC
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1658614
RoHS Information 1658614-4 Statement of Compliance
RoHS 2 Statement
3D Model 1658614-4.pdf
Online Catalog AMPLIMITE HDF-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDF-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Feed Through
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating -
Current Rating 1.25A
Housing Material Thermoplastic
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 16586144
AFS09B

09:49:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 7.26
10 6.95800 69.58
50 6.05000 302.50
100 5.74750 574.75
250 5.14252 1,285.63
500 4.84000 2,420.00
1,000 4.23500 4,235.00
2,500 4.02325 10,058.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback