Keywords:





Product Index > Connectors, Interconnects > D-Sub Connectors > 1658614-2

All prices are in US dollars.
Digi-Key Part NumberAFS25B-ND
Price BreakUnit PriceExtended Price
13.600003.60
103.4560034.56
503.02400151.20
1002.88000288.00
2502.52000630.00
5002.448001,224.00
1,0002.088002,088.00
2,5001.944004,860.00
5,0001.872009,360.00
Quantity Available Digi-Key Stock: 3,094
Can ship immediately
Manufacturer

Manufacturer Part Number

1658614-2

DescriptionCONN D-SUB RECEPT 25POS 30 GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN D-SUB RECEPT 25POS 30 GOLD | 1658614-2 | AFS25B-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1658614
Product Photos 1658614-2
RoHS Information 1658614-2 Statement of Compliance
Catalog Drawings D-Submini Connector Female
3D Model 1658614-2.pdf
Standard Package40
CategoryConnectors, Interconnects
FamilyD-Sub Connectors
SeriesAMPLIMITE HDF-20, Amp
PackagingBulk
Connector StyleD-Sub
Connector TypeReceptacle, Female Sockets
Number of Positions25
Number of Rows2
Shell Size, Connector Layout3 (DB, B)
Contact TypeSignal
Mounting TypeFree Hanging (In-Line)
Flange FeatureHousing/Shell (Unthreaded)
TerminationIDC, Ribbon Cable
FeaturesFeed Through
Shell Material, Finish-
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Ingress Protection-
Operating Temperature-55°C ~ 105°C
Voltage Rating-
Current Rating1.25A
Housing MaterialThermoplastic
ColorBlack
Dynamic CatalogAMPLIMITE HDF-20 Series
Mating ProductsA107209-ND - CONN D-SUB PLUG R/A 25POS T/H
745211-8-ND - CONN D-SUB PLUG 25POS 26-22AWG
A34010-ND - CONN D-SUB PLUG STR 25POS PCB AU
A34008-ND - CONN D-SUB PLUG STR 25POS PCB AU
A33996-ND - CONN D-SUB PLUG R/A 25POS T/H
AMS25B-ND - CONN D-SUB PLUG 25POS GOLD
A31941-ND - CONN D-SUB PLUG 25P 22-26AWG AU
A23222-ND - CONN D-SUB PLUG STR 25POS PCB AU
A23380-ND - CONN D-SUB PLUG R/A 25POS T/H
A23379-ND - CONN D-SUB PLUG R/A 25POS T/H
More...
Other Names16586142
AFS25B

23:33:43 5/25/2013 - Help With This Screen