Add To Favorites
Product Overview
Digi-Key Part Number AFR25B-ND
Quantity Available 1,399
Can ship immediately
Manufacturer

Manufacturer Part Number

1658612-2

Description CONN DSUB RCPT 25POS STR IDC
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1658612 Drawing
RoHS Information 1658612-2 Statement of Compliance
RoHS 2 Statement
3D Model 1658612-2.pdf
Online Catalog AMPLIMITE HDF-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDF-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Feed Through
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating -
Current Rating 1.25A
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge 26-28 AWG, Stranded or Solid
Contact Material Phosphor Bronze
Backset Spacing -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 16586122
AFR25B

03:51:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.64000 9.64
10 9.21800 92.18
50 7.96100 398.05
100 7.75150 775.15
250 6.91352 1,728.38
500 6.49450 3,247.25
1,000 5.74030 5,740.30
2,500 5.44700 13,617.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback