Add To Favorites
Product Overview
Digi-Key Part Number A31923TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1658541-1

Description CONN PIN 18-22AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1658541
RoHS Information 1658541-1 Statement of Compliance
RoHS 2 Statement
3D Model 1658541-1.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 16585411
A31923TR

12:12:18 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10001 1,000.07
20,000 0.09656 1,931.16
30,000 0.09311 2,793.29
50,000 0.08966 4,483.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A31923CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,946 - Immediate
  • Unit Price: 0.30000
Send Feedback