Add To Favorites
Product Overview
Digi-Key Part Number A31923CT-ND
Quantity Available 15,921
Can ship immediately
Manufacturer

Manufacturer Part Number

1658541-1

Description CONN PIN 18-22AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1658541
RoHS Information 1658541-1 Statement of Compliance
RoHS 2 Statement
3D Model 1658541-1.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31923CT

08:46:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28500 2.85
25 0.24280 6.07
50 0.21240 10.62
100 0.19730 19.73
250 0.17448 43.62
500 0.16690 83.45
1,000 0.13656 136.56
2,500 0.12518 312.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31923TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.10001
Send Feedback