Add To Favorites
Product Overview
Digi-Key Part Number A31909CT-ND
Quantity Available 10,587
Can ship immediately
Manufacturer

Manufacturer Part Number

1658540-4

Description CONTACT PIN 24-28AWG CRIMP GOLD
Expanded Description Pin Contact Gold Crimp 24-28 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1658540
RoHS Information 1658540-4 Statement of Compliance
RoHS 2 Statement
3D Model 1658540-4.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31909CT

06:10:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21100 2.11
25 0.18040 4.51
50 0.15780 7.89
100 0.14660 14.66
250 0.12968 32.42
500 0.12402 62.01
1,000 0.10148 101.48
2,500 0.09302 232.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A31909-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,738 - Immediate
  • Unit Price: 0.59000
  • Tape & Reel (TR) ? : A31909TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.07431
Send Feedback