Add To Favorites
Product Overview
Digi-Key Part Number A31910CT-ND
Quantity Available 17,164
Can ship immediately
Manufacturer

Manufacturer Part Number

1658539-1

Description CONN PIN 20-24AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31910CT

20:26:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.19000 1.90
25 0.16240 4.06
50 0.14200 7.10
100 0.13190 13.19
250 0.11664 29.16
500 0.11158 55.79
1,000 0.09130 91.30
2,500 0.08369 209.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31910TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06686
  • Bulk ? : A31910-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,674 - Immediate
  • Unit Price: 0.26000
Send Feedback