Add To Favorites
Product Overview
Digi-Key Part Number 277-2670-ND
Quantity Available 61
Can ship immediately

Factory Stock ?: 775
Manufacturer

Manufacturer Part Number

1658118

Description INTERFACE MOD RJ45 JACK 8POS
Expanded Description 8 Position Interface Module Punch Down Block To RJ45 Jack 22-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1658118
Online Catalog PLUSCON VS Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON VS
Part Status Active
Process Side Connection Punch Down Block
Control Side Connection RJ45 Jack
Control Side Cable Retainer -
Positions / Poles 8
Features -
Voltage - Rated 50V
Current Rating (Per Contact) 1A
Operating Temperature -10°C ~ 60°C
Length 3.205" (81.41mm)
Width 1.055" (26.80mm)
Wire Gauge 22-24 AWG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1658118-ND
277-2670
Q5619715
T1319221
VS-PP-F-RJ45-CAT6

04:03:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.02000 50.02
10 46.01900 460.19
50 42.51780 2,125.89
100 40.51680 4,051.68
250 38.01576 9,503.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback