Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1657889-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1657889

Description PANEL MNT FRAME FOR SCRJ DUPLEX
Expanded Description Connector Panel Mount Frame For SCRJ Duplex Receptacles
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1657889
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON VS
Part Status Active
Accessory Type Panel Mount Frame
For Use With/Related Products SCRJ Duplex Receptacles
Specifications -
Material Polyamide (PA), Nylon, Glass Filled
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature -40°C ~ 80°C
 
Additional Resources
Standard Package ? 1
Other Names VS-PPC-F1-SCRJ-POBK-1RP

08:21:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback