Add To Favorites
Product Overview
Digi-Key Part Number 165172-ND
Quantity Available 4,484
Can ship immediately
Manufacturer

Manufacturer Part Number

165172

Description CONN WIRE PIN TERM 14-16AWG PIDG
Expanded Description Wire Pin Terminal Connector 14-16 AWG (1.0~2.6mm²) PIDG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Pin Diameter Circular - 0.071" (1.80mm) Dia
Length - Pin 0.390" (9.91mm)
Length - Overall 0.929" (23.60mm)
Wire Gauge 14-16 AWG (1.0~2.6mm²)
Insulation Diameter 0.169" (4.29mm)
Insulation Insulated
Termination Crimp
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Polyamide (PA), Nylon
Length - Termination -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

00:34:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.68700 6.87
25 0.64640 16.16
50 0.61940 30.97
100 0.59250 59.25
250 0.53860 134.65
500 0.48474 242.37
1,000 0.43088 430.88
2,500 0.39048 976.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 8-165172-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.78834
Send Feedback