Add To Favorites
Product Overview
Digi-Key Part Number 165049-ND
Quantity Available 5,233
Can ship immediately
Manufacturer

Manufacturer Part Number

165049

Description CONN WIRE PIN TERM 10-12AWG PIDG
Expanded Description Wire Pin Terminal Connector 10-12 AWG (2.7~6.6mm²) PIDG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Pin Diameter Circular - 0.102" (2.60mm) Dia
Length - Pin 0.394" (10.00mm)
Length - Overall 1.146" (29.11mm)
Wire Gauge 10-12 AWG (2.7~6.6mm²)
Insulation Diameter 0.150" ~ 0.248" (3.81mm ~ 6.30mm)
Insulation Insulated
Termination Crimp
Features Serrated Termination
Color Yellow
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Polyamide (PA), Nylon
Length - Termination -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500

03:27:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85500 8.55
25 0.80520 20.13
50 0.77160 38.58
100 0.73810 73.81
250 0.67096 167.74
500 0.60386 301.93
1,000 0.53677 536.77
2,500 0.48645 1,216.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2-696200-2-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.96855
Send Feedback