Add To Favorites
Product Overview
Digi-Key Part Number A112599-ND
Quantity Available 1,005
Can ship immediately
Manufacturer

Manufacturer Part Number

165046

Description CONN WIRE PIN TERM 14-16AWG PIDG
Expanded Description Wire Pin Terminal Connector 14-16 AWG PIDG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 165046 Drawing
RoHS Information 165046 Statement of Compliance
RoHS 2 Statement
Featured Product PIDG Terminals and Splices
3D Model 165046.pdf
PCN Design/Specification 165yyy Drawing 04/Mar/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Pin Diameter Circular - 0.071" (1.80mm) Dia
Length - Pin 0.264" (6.71mm)
Length - Overall 0.799" (20.29mm)
Wire Gauge 14-16 AWG
Insulation Diameter 0.169" (4.29mm)
Insulation Insulated
Termination Crimp
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Polyamide (PA), Nylon
Length - Termination 0.535" (13.60mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 165046-ND
A112599

09:23:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.50100 5.01
25 0.45080 11.27
50 0.40060 20.03
100 0.38390 38.39
250 0.35056 87.64
500 0.33386 166.93
1,000 0.27543 275.43
2,500 0.25040 625.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback