Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - Contacts > 1650146-3

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1650146-3-ND
Price BreakUnit PriceExtended Price
2,5001.274003,185.00
Quantity Available
Manufacturer

Manufacturer Part Number

1650146-3

DescriptionCONN CONTACT PIN #12
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1650146-3 Drawing
Standard Package2,500
CategoryConnectors, Interconnects
FamilyBackplane Connectors - Contacts
Series-
PackagingBulk
TypePower
Pin or SocketPin
Contact TerminationCrimp
Wire Gauge12-14 AWG
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Current Rating-
Other Names16501463

6:02:46 5/18/2013 - Help With This Screen