Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - Housings > 1648134-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1648134-1-ND
Price BreakUnit PriceExtended Price
18018.386003,309.48
Quantity Available
Manufacturer

Manufacturer Part Number

1648134-1

Description235-0164-01100=SKT,MARKED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1648134
RoHS Information 1648134-1 Statement of Compliance
3D Model 1648134-1.pdf
Standard Package180
CategoryConnectors, Interconnects
FamilyBackplane Connectors - Housings
SeriesELCON
PackagingBulk
Connector TypeHousing for Male Pins
Connector StyleDrawer, Middle
Number of Positions25 (20 + 5 Power)
Pitch-
Number of Rows-
Mounting TypePanel Mount
Connector UsagePlug
FeaturesMating Guide
ColorBlack
NoteContacts Not Provided
Mating Products1648135-1-ND - 235-0165-01100=SKT,MARKED
Associated ProductA101917-ND - CONN CONTACT PIN #12 CRIMP
A101935-ND - CONN PIN #12 HOT-PLUG CRIMP GOLD
1650162-2-ND - CONN CONTACT PIN #20 CRIMP GOLD
1650161-1-ND - CONN CONTACT PIN #20 CRIMP GOLD
1650156-2-ND - CONN PIN #12 HOT-PLUG CRIMP GOLD
1650153-2-ND - CONN PIN #12 HOT-PLUG CRIMP GOLD
1766263-1-ND - CONN PIN SIZE #8 PCB TAIL
1766250-1-ND - CONN PIN SIZE #12 PCB
1766249-1-ND - CONN PIN SIZE #12 PCB
1766197-1-ND - CONN PIN SIZE #8 CRIMP
More...

19:41:22 5/19/2013 - Help With This Screen