Add To Favorites
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number L346WT-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

16346WT

Description LAMP MAGNIFIER 5 DIOPT 115V 22W
Lead Free Status / RoHS Status Not applicable / Not applicable
Mercury Contains Mercury
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Magnifier Brochure
16346WT Datasheet
Featured Product IFM Magnifier Lamps
Product Attributes Select All
Categories
Manufacturer

Luxo

Series IFM
Part Status Active
Lamp/Magnifier Type Lamp, Magnifier
Voltage 115V
Lens Style/Size 5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Bulb Fluorescent, 22W
Arm 45.00" (1143.0mm)
Color White
Cord Length -
Weight -
Mounting Type Edge Clamp
 
Associated Product
  • 60001LG - Luxo | L501LG-ND DigiKey Electronics
  • 60001LG
  • Luxo
  • CLAMP BRACKET,EDGE MT LT GREY
  • Unit Price 16.00000
  • L501LG-ND
  • 50003LG - Luxo | L503LG-ND DigiKey Electronics
  • 50003LG
  • Luxo
  • WALL BRACKET VERTICAL LT GREY
  • Unit Price 25.00000
  • L503LG-ND
  • 60001BK - Luxo | L501BK-ND DigiKey Electronics
  • 60001BK
  • Luxo
  • CLAMP BRACKET BLACK
  • Unit Price 16.00000
  • L501BK-ND
  • BRK025141 - Luxo | L505BK-ND DigiKey Electronics
  • BRK025141
  • Luxo
  • PERMANENT BRACKET BLACK
  • Unit Price 16.00000
  • L505BK-ND
You May Also Be Interested In
  • WAL025969 - Luxo | L969-ND DigiKey Electronics
  • WAL025969
  • Luxo
  • LAMP MAGNIFIER 5 DIOPTER LED 6W
  • Unit Price 420.00000
  • L969-ND
  • 16345WT - Luxo | L345WT-ND DigiKey Electronics
  • 16345WT
  • Luxo
  • LAMP MAGNIFIER 3 DIOPT 115V 22W
  • Unit Price 165.00000
  • L345WT-ND
Additional Resources
Standard Package ? 1
Other Names 16346WT-ND
L346WT
L7125WT
L7125WT-ND

08:08:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 175.00000 175.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback