Add To Favorites
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number L345WT-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

16345WT

Description LAMP MAGNIFIER 3 DIOPT 115V 22W
Lead Free Status / RoHS Status Not applicable / Not applicable
Mercury Contains Mercury
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 16345WT Datasheet
Magnifier Brochure
Featured Product IFM Magnifier Lamps
Product Attributes Select All
Categories
Manufacturer

Luxo

Series IFM
Part Status Active
Lamp/Magnifier Type Lamp, Magnifier
Voltage 115V
Lens Style/Size 3 Diopter (1.75x), 5.00" (127.00mm) Diameter
Bulb Fluorescent, 22W
Arm 45.00" (1143.0mm)
Color White
Cord Length -
Weight -
Mounting Type Edge Clamp
 
Associated Product
  • 60001LG - Luxo | L501LG-ND DigiKey Electronics
  • 60001LG
  • Luxo
  • CLAMP BRACKET,EDGE MT LT GREY
  • Unit Price 16.00000
  • L501LG-ND
  • 50003LG - Luxo | L503LG-ND DigiKey Electronics
  • 50003LG
  • Luxo
  • WALL BRACKET VERTICAL LT GREY
  • Unit Price 25.00000
  • L503LG-ND
  • 60001BK - Luxo | L501BK-ND DigiKey Electronics
  • 60001BK
  • Luxo
  • CLAMP BRACKET BLACK
  • Unit Price 16.00000
  • L501BK-ND
  • BRK025141 - Luxo | L505BK-ND DigiKey Electronics
  • BRK025141
  • Luxo
  • PERMANENT BRACKET BLACK
  • Unit Price 16.00000
  • L505BK-ND
You May Also Be Interested In
  • 16346WT - Luxo | L346WT-ND DigiKey Electronics
  • 16346WT
  • Luxo
  • LAMP MAGNIFIER 5 DIOPT 115V 22W
  • Unit Price 175.00000
  • L346WT-ND
  • WAL025969 - Luxo | L969-ND DigiKey Electronics
  • WAL025969
  • Luxo
  • LAMP MAGNIFIER 5 DIOPTER LED 6W
  • Unit Price 420.00000
  • L969-ND
Additional Resources
Standard Package ? 1
Other Names 16345WT-ND
L345WT
L712WT
L712WT-ND

11:51:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 165.00000 165.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback