Add To Favorites
Product Overview
Digi-Key Part Number A106146DKR-ND
Quantity Available 1,619
Can ship immediately
Manufacturer

Manufacturer Part Number

RCW-0C

Description 1206 PROBE PAD
Expanded Description Natural PC Test Point Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets RC Series
RoHS Information 1625854-4 Statement of Compliance
RoHS 2 Statement
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RC, CGS
Packaging ? Digi-Reel® ?
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color Natural
Size / Dimension 0.126" x 0.063" x 0.079" (3.20mm x 1.60mm x 2.00mm)
Plating -
Material - Insulation No Insulation
Material - Body -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A106146DKR

16:42:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33800 3.38
25 0.29000 7.25
50 0.24660 12.33
100 0.23690 23.69
250 0.21276 53.19
500 0.20310 101.55
1,000 0.16925 169.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106146TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.14595
  • Cut Tape (CT) ? : A106146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,619 - Immediate
  • Unit Price: 0.36000
Send Feedback