Keywords:





Product Index > Test and Measurement > Test Points > 1625854-3

All prices are in US dollars.
Digi-Key Part NumberA106145DKR-ND
Price BreakUnit PriceExtended Price
10.260000.26
100.239002.39
250.204005.10
500.178608.93
1000.1658016.58
2500.1466836.67
5000.1402870.14
1,0000.11478114.78
Quantity Available
Manufacturer

Manufacturer Part Number

1625854-3

Description0603 PROBE PAD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
0603 PROBE PAD | 1625854-3 | A106145DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RC Series
Product Photos A106145TR-ND
RoHS Information 1625854-3 Statement of Compliance
Standard Package1
CategoryTest and Measurement
FamilyTest Points
SeriesRC, CGS, Amp
PackagingDigi-Reel®
TypePC Test Point
Terminal0.063" x 0.031" x 0.045" (1.60mm x 0.80mm x 1.15mm)
Mounting TypeSurface Mount
Material-
ColorNatural
Dynamic CatalogRC Series
Other NamesA106145DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A106145TR-ND1625854-3Tape & Reel (TR)00.098552,000
A106145CT-ND1625854-3Cut Tape (CT)00.260001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:39:30 5/21/2013 - Help With This Screen