Add To Favorites
Product Overview
Digi-Key Part Number A106145CT-ND
Quantity Available 125,317
Can ship immediately
Manufacturer

Manufacturer Part Number

RCU-0C

Description 0603 PROBE PAD
Expanded Description Natural PC Test Point Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RC Series
RoHS Information 1625854-3 Statement of Compliance
RoHS 2 Statement
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RC, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color Natural
Size / Dimension 0.063" x 0.031" x 0.045" (1.60mm x 0.80mm x 1.15mm)
Plating -
Material - Insulation No Insulation
Material - Body -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A106145CT

08:58:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20600 2.06
25 0.17560 4.39
50 0.15360 7.68
100 0.14260 14.26
250 0.12616 31.54
500 0.12068 60.34
1,000 0.09874 98.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106145TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: 0.08478
  • Digi-Reel® ? : A106145DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback